807-042-505-103

Heilind Number:EDA807-042-505-103
Manufacturer:EDAC
Manufacturer Number:807-042-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-505-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a single row configuration and 42 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for high-performance systems. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component.