807-042-505-108

Heilind Number:EDA807-042-505-108
Manufacturer:EDAC
Manufacturer Number:807-042-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-505-108

Detailed Description

Enhance your high-temperature connectivity with this green Card Edge Connector. Designed for optimal performance, it features a single row configuration with 42 copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 5A. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure PCB to PCB connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.