807-042-520-201

Heilind Number:EDA807-042-520-201
Manufacturer:EDAC
Manufacturer Number:807-042-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-520-201

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green hue and a robust housing material of UL 94V-0 Diallyl Phthalate. With two rows of contact points, each crafted from Copper Alloy, this connector offers reliable power transmission at a maximum amperage of 5A. The precise pitch of .156 inches and row spacing of .2 inches ensure seamless integration on your PCB. Boasting 42 positions in total, it facilitates comprehensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure electronic interconnections.