807-042-520-202

Heilind Number:EDA807-042-520-202
Manufacturer:EDAC
Manufacturer Number:807-042-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-520-202

Detailed Description

Enhance the connectivity of high-temperature applications with this Green Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from durable Copper Alloy. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.