807-042-520-203

Heilind Number:EDA807-042-520-203
Manufacturer:EDAC
Manufacturer Number:807-042-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-520-203

Detailed Description

Upgrade your high-temperature card edge connections with this durable connector in vibrant green. Designed for top performance, it boasts a 5A amperage and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of copper alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 42 positions. Perfect for straight mounting orientation, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Explore our range of high-quality PCB connectors for your next project.