807-042-520-204

Heilind Number:EDA807-042-520-204
Manufacturer:EDAC
Manufacturer Number:807-042-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-520-204

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable conductivity with a current rating of 5A. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, offering ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability and longevity. Perfect for applications that require precision and durability, this connector is a must-have in your electronic setup.