807-042-520-207

Heilind Number:EDA807-042-520-207
Manufacturer:EDAC
Manufacturer Number:807-042-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-520-207

Detailed Description

Enhance your PCB connectivity with this durable High Temp Card Edge Connector. Designed for reliability in high-temperature environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 5 A and two rows of copper alloy contacts, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, offering ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Ideal for demanding applications, this connector is a must-have for your electronic projects.