807-042-521-101

Heilind Number:EDA807-042-521-101
Manufacturer:EDAC
Manufacturer Number:807-042-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-521-101

Detailed Description

Experience high performance with our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in extreme conditions. With a single row configuration and 42 positions, this connector offers optimal compatibility for your PCB connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Choose this green-colored connector for your next project and enjoy superior durability and performance.