807-042-521-102

Heilind Number:EDA807-042-521-102
Manufacturer:EDAC
Manufacturer Number:807-042-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-521-102

Detailed Description

Enhance your electronic connections with this durable High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a sleek touch but also ensures easy identification. With an amperage rating of 5 A, this connector is reliable for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees both safety and efficiency. Featuring a single row layout with 42 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver secure and stable connections. The .2-inch row spacing allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB connections with this essential component.