807-042-521-103

Heilind Number:EDA807-042-521-103
Manufacturer:EDAC
Manufacturer Number:807-042-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for durability and reliability, this green connector features a single row with 42 positions, perfect for seamless board-to-board integration. With a 5A amperage rating and copper alloy contacts, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior flame retardancy. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in even the harshest environments. Upgrade your PCB assembly with this essential component.