807-042-521-104

Heilind Number:EDA807-042-521-104
Manufacturer:EDAC
Manufacturer Number:807-042-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-521-104

Detailed Description

Upgrade your connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. This green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With a single row layout and 42 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation and secure connection, making it a valuable component in your electronics projects. Elevate your connectivity game with this high-quality card edge connector.