807-042-521-107

Heilind Number:EDA807-042-521-107
Manufacturer:EDAC
Manufacturer Number:807-042-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-521-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for reliable performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures durability but also complies with stringent safety standards. With a single row layout featuring 42 copper alloy contacts, this connector guarantees seamless power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring robust performance. Trust in this straight-mount connector to deliver efficient board-to-board connectivity for your projects.