807-042-521-108

Heilind Number:EDA807-042-521-108
Manufacturer:EDAC
Manufacturer Number:807-042-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 42 positions, with a pitch of .156 inches and row spacing of .2 inches. Each contact is made of durable copper alloy, ensuring secure and efficient transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior heat resistance and safety. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for board-to-board connections. Trust in its performance for seamless connectivity in your projects.