807-042-521-112

Heilind Number:EDA807-042-521-112
Manufacturer:EDAC
Manufacturer Number:807-042-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-521-112

Detailed Description

Discover the unparalleled performance of our High Temp Card Edge Connector, a crucial component for seamless electronic connections. Crafted with precision, this connector features a vibrant green color and a single row design, boasting 42 positions for optimal connectivity. With a 5A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in high-temperature environments. The contact material, made of Copper Alloy, guarantees impeccable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation and an operating temperature range of -40 to 105°C, is the perfect solution for your PCB connection needs. Trust in its quality, and streamline your electronic assemblies with confidence.