807-042-522-201

Heilind Number:EDA807-042-522-201
Manufacturer:EDAC
Manufacturer Number:807-042-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-522-201

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Designed for optimal performance, this green connector features a double-row layout and 42 positions, perfect for efficient data transmission. With a 5A amperage capacity and copper alloy contacts, it ensures reliable power delivery. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees flame resistance and safety. Its .156-inch pitch and .2-inch row spacing offer seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for robust and dependable board-to-board connectivity.