807-042-522-203

Heilind Number:EDA807-042-522-203
Manufacturer:EDAC
Manufacturer Number:807-042-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-522-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 5A amperage capacity, making it ideal for high-power applications. Its housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient connectivity for up to 42 positions. With a straight mount orientation, it seamlessly integrates into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial settings. Explore our range of products to discover more connectors for your PCB needs.