807-042-522-204

Heilind Number:EDA807-042-522-204
Manufacturer:EDAC
Manufacturer Number:807-042-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-522-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Its two rows and 42 positions ensure efficient data transfer, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications, meeting the highest standards for quality and performance in board-to-board PCB connectivity. Elevate your electronic design with this essential component.