807-042-522-207

Heilind Number:EDA807-042-522-207
Manufacturer:EDAC
Manufacturer Number:807-042-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-522-207

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector in a sleek green hue. Engineered for optimal performance, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in even the most demanding environments. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch spacing, it offers seamless connectivity for up to 42 positions. Designed for straightforward mounting in a straight orientation, it is perfect for board-to-board applications. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a must-have component in your electronic assembly toolkit. Elevate your connectivity with this essential product, meticulously crafted for top-notch performance in electronic systems.