807-042-524-212

Heilind Number:EDA807-042-524-212
Manufacturer:EDAC
Manufacturer Number:807-042-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-524-212

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing that meets stringent safety standards. With two rows of copper alloy contacts, it ensures secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Offering 42 positions for versatile connectivity, it's ideal for board-to-board applications. Engineered for durability, it operates seamlessly in temperatures ranging from -40 to 105°C, making it a dependable choice for various industrial and electronic setups. Elevate your connectivity solutions with this high-performance connector.