807-042-525-101

Heilind Number:EDA807-042-525-101
Manufacturer:EDAC
Manufacturer Number:807-042-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-525-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green color. Designed for optimal performance, this connector boasts a 5A amperage rating and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 42 positions, it guarantees seamless communication between boards. The contact material of Copper Alloy ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches streamline installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and stability in various applications. Upgrade your connectivity solutions today.