807-042-525-102

Heilind Number:EDA807-042-525-102
Manufacturer:EDAC
Manufacturer Number:807-042-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-525-102

Detailed Description

Experience reliable high-temperature connectivity with our Green Card Edge Connector, designed for seamless integration in PCB applications. With an amperage rating of 5 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and optimal performance. The single-row design with 42 positions offers versatile connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Perfect for straight mount orientations, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections in your industrial projects.