807-042-525-103

Heilind Number:EDA807-042-525-103
Manufacturer:EDAC
Manufacturer Number:807-042-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-525-103

Detailed Description

Enhance connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its innovative design features a single row configuration with 42 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees robust housing protection, while the Copper Alloy contacts deliver reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is key. Say goodbye to connectivity challenges and elevate your system's performance with this essential component.