807-042-525-104

Heilind Number:EDA807-042-525-104
Manufacturer:EDAC
Manufacturer Number:807-042-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-525-104

Detailed Description

Experience reliable high-temp connectivity with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance under extreme conditions. With a single row configuration and 42 positions, it offers seamless board-to-board connectivity with a pitch of .156 in and row spacing of .2 in. Operating in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Its straight mount orientation allows for easy installation, making it a versatile solution for your PCB connectivity needs. Trust in its 5A amperage rating and high-quality construction for efficient and secure connections every time.