807-042-525-107

Heilind Number:EDA807-042-525-107
Manufacturer:EDAC
Manufacturer Number:807-042-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-525-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-525-107

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a 5A amperage rating and UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row layout and 42 positions, it offers seamless integration for your project. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity with this essential component.