807-042-525-112

Heilind Number:EDA807-042-525-112
Manufacturer:EDAC
Manufacturer Number:807-042-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-525-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also offers a robust amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both safety and durability. With a single row configuration, copper alloy contact material, and a pitch of .156 inches, it facilitates seamless board-to-board connections with precision. Boasting 42 positions and a straight mount orientation, it caters to diverse connectivity needs in electronic assemblies. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for your PCB projects. Explore the full range of our connectors in the Products category.