807-042-527-101

Heilind Number:EDA807-042-527-101
Manufacturer:EDAC
Manufacturer Number:807-042-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-527-101

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in a vibrant green hue. Engineered for reliability, it boasts a maximum amperage of 5A, perfect for demanding applications. The housing, made from UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. Featuring a single row design with 42 copper alloy contact positions, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity. With a straight mount orientation, it's easy to install and guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your PCB assembly with this high-performance connector, a must-have in your electronic components arsenal.