807-042-527-103

Heilind Number:EDA807-042-527-103
Manufacturer:EDAC
Manufacturer Number:807-042-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-527-103

Detailed Description

Enhance your circuit board connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features a single row with 42 copper alloy contact positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality even in extreme conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your PCB connectivity with this top-of-the-line component.