807-042-527-104

Heilind Number:EDA807-042-527-104
Manufacturer:EDAC
Manufacturer Number:807-042-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-527-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring reliable connectivity. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees both strength and conductivity. With a 5A amperage and operating temperature range of -40 to 105°C, it's perfect for demanding industrial environments. The vibrant green color adds a touch of visibility, while the straight mount orientation allows for easy installation. Trust in this connector for efficient and secure board-to-board connections in your projects.