807-042-527-107

Heilind Number:EDA807-042-527-107
Manufacturer:EDAC
Manufacturer Number:807-042-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-527-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 42 positions, ensuring seamless connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate in a striking green hue. The contact material, made of Copper Alloy, guarantees efficient power transmission with an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for mission-critical applications. Trust in its straight mount orientation for secure attachment, meeting the highest industry standards for reliability and durability. Elevate your PCB design with this essential connector, a testament to our commitment to quality in every detail.