807-042-527-108

Heilind Number:EDA807-042-527-108
Manufacturer:EDAC
Manufacturer Number:807-042-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-527-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimum performance, this connector boasts a 5 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 42 positions, it ensures seamless integration on your board. The copper alloy contact material guarantees reliable signal transmission, while the spacious .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in our quality Board To Board PCB Connector for efficient and durable connectivity solutions.