807-042-531-101

Heilind Number:EDA807-042-531-101
Manufacturer:EDAC
Manufacturer Number:807-042-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-531-101

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 42 positions, allowing for seamless board-to-board PCB connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation in even the most demanding environments, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and stability in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Stand out with its vibrant green color and straight mount orientation, making it easy to identify and install. Upgrade your connectivity solutions with this high-performance Card Edge Connector.