807-042-531-102

Heilind Number:EDA807-042-531-102
Manufacturer:EDAC
Manufacturer Number:807-042-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-531-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 42 positions, ensuring seamless integration for your electronic applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision Copper Alloy contacts, it guarantees reliable conductivity at temperatures ranging from -40 to 105°C. The green color and straight mount orientation make it easy to identify and install, while the pitch of .156 inches and row spacing of .2 inches facilitate efficient board-to-board connections. Trust in this connector for high-amperage power transmission and maintain peak performance in your projects.