807-042-531-103

Heilind Number:EDA807-042-531-103
Manufacturer:EDAC
Manufacturer Number:807-042-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-531-103

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety. The copper alloy contact material and a current rating of 5 A guarantee efficient power transmission. With a single row configuration and a total of 42 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. The straight mount orientation makes installation easy and hassle-free. Step up your PCB connections with this high-quality component.