807-042-531-108

Heilind Number:EDA807-042-531-108
Manufacturer:EDAC
Manufacturer Number:807-042-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-531-108

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector. Featuring a vibrant green color, this connector is designed for reliable performance under extreme conditions, with an operating temperature range of -40 to 105°C. With a single row layout and 42 positions, it offers ample connectivity options for your applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Upgrade your PCB connections with this essential component.