807-042-540-203

Heilind Number:EDA807-042-540-203
Manufacturer:EDAC
Manufacturer Number:807-042-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-540-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable performance. With two rows and 42 positions, it offers ample connectivity options. The .156 inch pitch and .2 inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality under varying conditions. Perfect for applications requiring secure board-to-board connections, it's a essential component for robust electronic systems.