807-042-540-204

Heilind Number:EDA807-042-540-204
Manufacturer:EDAC
Manufacturer Number:807-042-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-540-204

Detailed Description

Achieve reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures safety and longevity. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches, it offers a total of 42 positions for efficient data transmission. Its straight mount orientation and compact design make it ideal for board-to-board connections, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this connector for dependable and efficient PCB connectivity solutions.