807-042-540-207

Heilind Number:EDA807-042-540-207
Manufacturer:EDAC
Manufacturer Number:807-042-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-540-207

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliability and durability, this connector features a vibrant green color and a robust UL 94V-0 Diallyl Phthalate housing. With a double-row configuration and a total of 42 positions, it offers ample connectivity in a compact form. The copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Choose this connector for seamless and efficient board-to-board connections in your projects.