807-042-540-212

Heilind Number:EDA807-042-540-212
Manufacturer:EDAC
Manufacturer Number:807-042-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-540-212

Detailed Description

Enhance your electronic connections with our high temp card edge connector. Designed for maximum durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal protection in any environment. With 42 positions spread across two rows, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and high-temperature applications. Trust in this connector to deliver consistent power with a 5A amperage capacity, making it an essential component for your electronics assembly.