807-042-541-101

Heilind Number:EDA807-042-541-101
Manufacturer:EDAC
Manufacturer Number:807-042-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for reliable performance in demanding environments, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a single row design and 42 positions, it offers ample connectivity options for your circuitry. The contact material, made of durable Copper Alloy, ensures secure and efficient transmission of power and data. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your board. Its straight mount orientation adds versatility to your assembly process. Operable in a wide temperature range from -40 to 105 degrees Celsius, this connector is a dependable choice for industrial applications. Explore the full range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors in our catalog.