807-042-541-102

Heilind Number:EDA807-042-541-102
Manufacturer:EDAC
Manufacturer Number:807-042-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-541-102

Detailed Description

Ensure reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a high amperage rating of 5A and a temperature range of -40 to 105°C, it is suitable for a wide range of applications. The single-row design with 42 positions and a .156-inch pitch offers seamless integration onto PCBs. Its straight mount orientation and .2-inch row spacing provide easy installation and secure connections. Ideal for board-to-board PCB setups, this connector guarantees consistent performance even in high-temperature conditions. Upgrade your connectivity solutions with this essential component.