807-042-541-103

Heilind Number:EDA807-042-541-103
Manufacturer:EDAC
Manufacturer Number:807-042-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-541-103

Detailed Description

Enhance your equipment's connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 42 positions, ensuring seamless communication within your system. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees longevity and stability even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient PCB connections are achieved. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures consistent functionality. Elevate your board-to-board PCB connections with this essential component.