807-042-541-104

Heilind Number:EDA807-042-541-104
Manufacturer:EDAC
Manufacturer Number:807-042-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 42 positions, perfect for seamless board-to-board connections. With a high amperage rating of 5A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and safe operation even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission with minimal interference. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Elevate your PCB assembly process with this essential component that meets all your connectivity needs.