807-042-541-107

Heilind Number:EDA807-042-541-107
Manufacturer:EDAC
Manufacturer Number:807-042-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-541-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for durability, it features a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate. With a single row layout and 42 positions, it offers efficient connectivity for your projects. The pitch of .156 in and row spacing of .2 in ensure precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, this connector is ideal for high-performance applications. Upgrade your setup with this essential component from our line of Board to Board PCB Connectors.