807-042-541-108

Heilind Number:EDA807-042-541-108
Manufacturer:EDAC
Manufacturer Number:807-042-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-541-108

Detailed Description

Enhance connectivity in high-temperature environments with this durable Green Card Edge Connector. Engineered for reliability, it features a single row design with 42 positions for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust performance even in demanding conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it provides efficient power transmission at up to 5A. The straight mount orientation and .2-inch row spacing offer ease of installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical applications in various industries.