807-042-541-112

Heilind Number:EDA807-042-541-112
Manufacturer:EDAC
Manufacturer Number:807-042-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-541-112

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With a single row and 42 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material ensures reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this essential component.