807-042-542-201

Heilind Number:EDA807-042-542-201
Manufacturer:EDAC
Manufacturer Number:807-042-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior safety and performance. With two rows and 42 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mounting orientation, it seamlessly integrates into your circuitry. Elevate your PCB connections with this state-of-the-art Card Edge Connector.