807-042-542-207

Heilind Number:EDA807-042-542-207
Manufacturer:EDAC
Manufacturer Number:807-042-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-542-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme operating conditions, with an impressive operating temperature range of -40 to 105 °C. Designed for efficiency, it boasts two rows with a total of 42 positions, each crafted with durable Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. With a 5A amperage rating, this connector is not only high-performing but also safe for use in various applications. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.