807-042-542-208

Heilind Number:EDA807-042-542-208
Manufacturer:EDAC
Manufacturer Number:807-042-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-542-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration offering 42 positions and a .156-inch pitch, it provides ample connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and electronic devices. The sleek green finish adds a touch of style to your setup, while the straight mount orientation guarantees easy installation. Elevate your connectivity game with this essential component.