807-042-545-101

Heilind Number:EDA807-042-545-101
Manufacturer:EDAC
Manufacturer Number:807-042-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-545-101

Detailed Description

Enhance your circuit connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for reliability and efficiency, it features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring secure power transmission. With a single row configuration and a total of 42 positions, it offers ample connectivity for your PCB setup. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications where durability and stability are paramount. Elevate your connectivity game with this essential component.