807-042-545-102

Heilind Number:EDA807-042-545-102
Manufacturer:EDAC
Manufacturer Number:807-042-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-545-102

Detailed Description

Enhance your electronics assembly with our cutting-edge High Temp Card Edge Connector. Crafted with precision and durability in mind, this essential component boasts a vibrant green hue for easy identification. Operating at a maximum amperage of 5 A, it guarantees reliable performance in demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with stringent safety standards. With a single row design and 42 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transmission. The straight mount orientation and row spacing of .2 inches make installation a breeze. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.